Part Details for BSH111,215 by NXP Semiconductors
Overview of BSH111,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BSH111,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSH111,215-ND
|
DigiKey | MOSFET N-CH 55V 335MA SOT-23 Min Qty: 5323 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
357331 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.335A, 55V, N-Channel MOSFET, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 357331 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for BSH111,215
BSH111,215 CAD Models
BSH111,215 Part Data Attributes
|
BSH111,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH111,215
NXP Semiconductors
N-channel TrenchMOS extremely low level FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 0.335 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH111,215
This table gives cross-reference parts and alternative options found for BSH111,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH111,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH111BK | Small Signal Field-Effect Transistor | Nexperia | BSH111,215 vs BSH111BK |
BSH111,235 | N-channel TrenchMOS extremely low level FET TO-236 3-Pin | NXP Semiconductors | BSH111,215 vs BSH111,235 |
BSH111 | 335mA, 55V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BSH111,215 vs BSH111 |
BSH111 | Small Signal Field-Effect Transistor | Nexperia | BSH111,215 vs BSH111 |
934056036235 | 335mA, 55V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SMD, SST3, 3 PIN | NXP Semiconductors | BSH111,215 vs 934056036235 |
BSH111,215 | N-channel TrenchMOS extremely low level FET@en-us TO-236 3-Pin | Nexperia | BSH111,215 vs BSH111,215 |