-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH205G2 - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7605
|
Newark | Mosfet Transistor, P Channel, -2 A, -20 V, 0.12 Ohm, -4.5 V, -700 Mv Rohs Compliant: Yes |Nexperia BSH205G2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10260 |
|
$0.1330 / $0.4910 | Buy Now |
DISTI #
87AK5509
|
Newark | Mosfet, P-Ch, 2A, To-236Ab-3 Rohs Compliant: Yes |Nexperia BSH205G2R Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1090 | Buy Now |
DISTI #
1727-2247-1-ND
|
DigiKey | MOSFET P-CH 20V 2A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89595 In Stock |
|
$0.0772 / $0.4800 | Buy Now |
DISTI #
BSH205G2R
|
Avnet Americas | Trans MOSFET P-CH 20V 2.3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: BSH205G2R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
BSH205G2R
|
Avnet Americas | Trans MOSFET P-CH 20V 2.3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: BSH205G2R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
BSH205G2R
|
Avnet Americas | Trans MOSFET P-CH 20V 2.3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: BSH205G2R) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BSH205G2R
|
Mouser Electronics | MOSFET BSH205G2/SOT23/TO-236AB RoHS: Compliant | 20339 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | BSH205G2 Series 20 V 2 A 170 mOhm SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 150000Reel |
|
$0.0736 / $0.0822 | Buy Now |
|
Future Electronics | BSH205G2 Series 20 V 2 A 170 mOhm SMT P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0736 / $0.0815 | Buy Now |
DISTI #
BSH205G2R
|
TTI | MOSFET BSH205G2/SOT23/TO-236AB pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 54000 In Stock |
|
$0.0650 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH205G2R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH205G2R
Nexperia
BSH205G2 - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH205G2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH205G2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH205G2A | Small Signal Field-Effect Transistor | Nexperia | BSH205G2R vs BSH205G2A |
BSH205T/R | Small Signal Field-Effect Transistor | Nexperia | BSH205G2R vs BSH205T/R |