Part Details for BSI058172R0DA00 by Vishay Intertechnologies
Overview of BSI058172R0DA00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI058172R0DA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8977
|
Newark | Bsi 58 172U 0,5% 100Ppm Am2000Na E1 |Vishay BSI058172R0DA00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4100 / $7.3500 | Buy Now |
DISTI #
BSI058172R0DA00
|
Avnet Americas | Res Wirewound 172 Ohm 0.5% 1W ±100ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI058172R0DA00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Ammo Pack | 0 |
|
$4.8075 / $7.3983 | Buy Now |