Part Details for BSI058172R0DR26 by Vishay Intertechnologies
Overview of BSI058172R0DR26 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BSI058172R0DR26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8978
|
Newark | Bsi 58 172U 0,5% 100Ppm Tr5000 E1 |Vishay BSI058172R0DR26 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
BSI058172R0DR26
|
Avnet Americas | Res Wirewound 172 Ohm 0.5% 1W ±100ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: BSI058172R0DR26) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$4.7250 / $6.0025 | Buy Now |
Part Details for BSI058172R0DR26
BSI058172R0DR26 CAD Models
BSI058172R0DR26 Part Data Attributes
|
BSI058172R0DR26
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI058172R0DR26
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 50 V |