Part Details for BSI063330R0FA22 by Vishay Intertechnologies
Overview of BSI063330R0FA22 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI063330R0FA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8270
|
Newark | Bsi 63 330U 1% 100Ppm Am1000 E1 /Am1000 |Vishay BSI063330R0FA22 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.2400 | Buy Now |
DISTI #
BSI063330R0FA22
|
Avnet Americas | Resistor, 330 Ohm, ± 1%, 2 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: BSI063330R0FA22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.6707 / $5.0833 | Buy Now |
DISTI #
BSI063330R0FA22
|
Avnet Abacus | Resistor, 330 Ohm, � 1%, 2 W, Axial Leaded, Wirewound, High Power (Alt: BSI063330R0FA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BSI063330R0FA22
|
Avnet Asia | Resistor, 330 Ohm, ± 1%, 2 W, Axial Leaded, Wirewound, High Power (Alt: BSI063330R0FA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.3675 / $3.7944 | Buy Now |