BSI06356R20DA22
Description: Fixed Resistor, Wire Wound, 2W, 56.2ohm, 120V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of BSI06356R20DA22 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for BSI06356R20DA22 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66M9191
Newark Bsi 63 56U2 0,5% 100Ppm Am1000 E1 /Am1000 |Vishay BSI06356R20DA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.3500
  • 2,000 $5.0900
  • 4,000 $4.7300
  • 8,000 $4.4100
  • 12,000 $4.2500
  • 20,000 $4.1800
$4.1800 / $5.3500 Buy Now
DISTI # BSI06356R20DA22
Avnet Americas Resistor, 56.2 Ohm, ± 0.5%, 2 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: BSI06356R20DA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $4.5684
  • 2,000 $4.5036
  • 4,000 $4.0406
  • 6,000 $3.9514
  • 8,000 $3.8623
  • 10,000 $3.8029
  • 100,000 $3.7138
$3.7138 / $4.5684 Buy Now
DISTI # BSI06356R20DA22
Avnet Abacus Resistor, 56.2 Ohm, � 0.5%, 2 W, Axial Leaded, Wirewound, Power (Alt: BSI06356R20DA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BSI06356R20DA22 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSI06356R20DA22 by Vishay Intertechnologies

BSI06356R20DA22
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
JESD-609 Code
e1
Manufacturer Series
BSI
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
56.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
120 V
Want to compare parts?
  1. BSI06356R20DA22
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 56.2ohm, 120V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSI06356R20DA22 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSI06356R20DA22 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BSI06356R20DA22 would you like to use for your alert(s)?
  • Please alert me when BSI06356R20DA22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSI06356R20DA22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSI06356R20DA22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSI06356R20DA22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSI06356R20DA22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSI06356R20DA22 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: