Part Details for BSI063R0800JA22 by Vishay Intertechnologies
Overview of BSI063R0800JA22 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI063R0800JA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9085
|
Newark | Bsi 63 U08 5% 300Ppm Am1000 E1 /Am1000 |Vishay BSI063R0800JA22 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $4.4500 | Buy Now |
DISTI #
BSI063R0800JA22
|
Avnet Americas | Res Wirewound 0.08 Ohm 5% 2W ±100ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI063R0800JA22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.3372 / $4.6219 | Buy Now |