Part Details for BSI06825R00JR17 by Vishay Intertechnologies
Overview of BSI06825R00JR17 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI06825R00JR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9270
|
Newark | Bsi 68 25U 5% 100Ppm Tr1250 E1 |Vishay BSI06825R00JR17 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 / $3.2500 | Buy Now |
DISTI #
BSI06825R00JR17
|
Avnet Americas | Res Wirewound 25 Ohm 5% 3W ±100ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: BSI06825R00JR17) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$2.0987 / $2.8468 | Buy Now |
Part Details for BSI06825R00JR17
BSI06825R00JR17 CAD Models
BSI06825R00JR17 Part Data Attributes
|
BSI06825R00JR17
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI06825R00JR17
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 25ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BSI06825R00JR17
This table gives cross-reference parts and alternative options found for BSI06825R00JR17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSI06825R00JR17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSI06825R00JA18 | Fixed Resistor, Wire Wound, 3W, 25ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | BSI06825R00JR17 vs BSI06825R00JA18 |