Part Details for BSI24-3.3/5S3R0F by Bellnix Co Ltd
Overview of BSI24-3.3/5S3R0F by Bellnix Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BSI24-3.3/5S3R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BSI24-3.3/5S3R0F-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$27.2889 / $32.2500 | Buy Now |
DISTI #
62827265
|
Verical | BSI24-3.3/5S3R0F Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$29.0445 / $31.8956 | Buy Now |
DISTI #
36809476
|
Verical | BSI24-3.3/5S3R0F Min Qty: 3 Package Multiple: 1 Date Code: 2001 | Americas - 6 |
|
$30.7857 / $31.8956 | Buy Now |
DISTI #
36546604
|
Verical | BSI24-3.3/5S3R0F Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$30.7857 / $31.8956 | Buy Now |
|
Quest Components | 24 |
|
$39.3210 / $43.6900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5 |
|
$21.8450 / $26.4180 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 6 |
|
$21.8450 / $26.4180 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$21.8450 / $26.4180 | Buy Now |
Part Details for BSI24-3.3/5S3R0F
BSI24-3.3/5S3R0F CAD Models
BSI24-3.3/5S3R0F Part Data Attributes:
|
BSI24-3.3/5S3R0F
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSI24-3.3/5S3R0F
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, ROHS COMPLIANT, DIP-36/12
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T12 | |
Length | 50 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 14.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Width | 20.5 mm |