Filter Your Search
1 - 1 of 1 results
|
BSI24-3.3/5S3R0F
Bellnix Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 3.3 V | 27 V | 8 V | 1.2 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.9 W | R-XDMA-T12 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.5 mm | 50 mm | 14.2 mm | BELLNIX CO LTD | , | unknown | EAR99 |