Part Details for BSI92324000JA15 by Vishay Intertechnologies
Overview of BSI92324000JA15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI92324000JA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9373
|
Newark | Bsi 923 2K4 5% 100Ppm Am250 E1 |Vishay BSI92324000JA15 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 / $4.5100 | Buy Now |
DISTI #
BSI92324000JA15
|
Avnet Americas | Res Wirewound 2.4K Ohm 5% 6W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI92324000JA15) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$3.2697 / $5.5240 | Buy Now |
DISTI #
BSI92324000JA15
|
Avnet Americas | Res Wirewound 2.4K Ohm 5% 6W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI92324000JA15) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$3.2697 / $5.5240 | Buy Now |