BSI93222001JB19
Description: Fixed Resistor, Wire Wound,

Overview of BSI93222001JB19 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BSI93222001JB19 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BSI93222001JB19
Avnet Americas Res Wirewound 22K Ohm 5% 8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: BSI93222001JB19) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Container: Box 0
  • 300 $8.4727
  • 360 $8.3525
  • 660 $6.3349
  • 1,500 $5.0939
  • 3,000 $4.5643
  • 15,000 $4.4941
  • 30,000 $4.3887
$4.3887 / $8.4727 Buy Now

CAD Models for BSI93222001JB19 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSI93222001JB19 by Vishay Intertechnologies

BSI93222001JB19
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
10 mm
Package Length
34 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
8 W
Rated Temperature
25 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn/Cu/Ag)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. BSI93222001JB19
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSI93222001JB19 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSI93222001JB19 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BSI93222001JB19 would you like to use for your alert(s)?
  • Please alert me when BSI93222001JB19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSI93222001JB19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSI93222001JB19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSI93222001JB19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSI93222001JB19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSI93222001JB19 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: