Part Details for BSI947360R0JB19 by Vishay Intertechnologies
Overview of BSI947360R0JB19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BSI947360R0JB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8282
|
Newark | Bsi 947 360U 5% 100Ppm Bo30 E1 |Vishay BSI947360R0JB19 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $8.1800 | Buy Now |
DISTI #
BSI947360R0JB19
|
Avnet Americas | Resistor, 360 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Boxed Product (Development Kits) (Alt: BSI947360R0JB19) RoHS: Not Compliant Min Qty: 300 Package Multiple: 30 Container: Box | 0 |
|
$4.2175 / $7.9947 | Buy Now |
Part Details for BSI947360R0JB19
BSI947360R0JB19 CAD Models
BSI947360R0JB19 Part Data Attributes
|
BSI947360R0JB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI947360R0JB19
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e8 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10 mm | |
Package Length | 51 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn99.0Cu0.7Ag0.3) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |