Part Details for BSMD2920-050-60V by BHFUSE
Overview of BSMD2920-050-60V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3784EUFD#PBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784HGN#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784MPUFD#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr |
Price & Stock for BSMD2920-050-60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 500mA 40A 1A 2920 Resettable Fuses ROHS | 732 |
|
$0.0556 / $0.1073 | Buy Now |