Part Details for BSMD2920-500-12V by BHFUSE
Overview of BSMD2920-500-12V by BHFUSE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD2920-500-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 5A 40A 10A 2920 Resettable Fuses ROHS | 1780 |
|
$0.0831 / $0.1649 | Buy Now |
|
LCSC | 12V 5A 40A 10A 2920 Resettable Fuses ROHS | 1780 |
|
$0.0848 / $0.1683 | Buy Now |