Part Details for BSME350ELL220MF11D by United Chemi-Con Inc
Overview of BSME350ELL220MF11D by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for BSME350ELL220MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1585 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | Electronic Component | 1268 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for BSME350ELL220MF11D
BSME350ELL220MF11D CAD Models
BSME350ELL220MF11D Part Data Attributes
|
BSME350ELL220MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
BSME350ELL220MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 73 mA | |
Series | SME-BP | |
Terminal Pitch | 2.5 mm |