Part Details for BSN10A-T/R by NXP Semiconductors
Overview of BSN10A-T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSN10A-T/R
BSN10A-T/R CAD Models
BSN10A-T/R Part Data Attributes
|
BSN10A-T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSN10A-T/R
NXP Semiconductors
TRANSISTOR 175 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSN10A-T/R
This table gives cross-reference parts and alternative options found for BSN10A-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSN10A-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107RLRE | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | BSN10A-T/R vs BS107RLRE |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | BSN10A-T/R vs VN1310N3P001 |
UZVN3310FTC | Small Signal Field-Effect Transistor, 0.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BSN10A-T/R vs UZVN3310FTC |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | BSN10A-T/R vs MMBF5103S62Z |
TN0624N3 | Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | BSN10A-T/R vs TN0624N3 |
RUE003N02TL | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3, 3 PIN | ROHM Semiconductor | BSN10A-T/R vs RUE003N02TL |
2N7002KA | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | KEC | BSN10A-T/R vs 2N7002KA |
2N7002-T1-E3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | BSN10A-T/R vs 2N7002-T1-E3 |
PN4857 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | BSN10A-T/R vs PN4857 |
MPF4858 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Motorola Semiconductor Products | BSN10A-T/R vs MPF4858 |