Part Details for BSO033N03MSGXUMA1 by Infineon Technologies AG
Overview of BSO033N03MSGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BSO033N03MSGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3322
|
Newark | Mosfet, N Channel, 30V, 17A, 8Dso, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon BSO033N03MSGXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.1620 | Buy Now |
DISTI #
BSO033N03MSGXUMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 17A 8DSO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2060 In Stock |
|
$0.5641 / $2.0400 | Buy Now |
DISTI #
BSO033N03MSGXUMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 17A 8-Pin DSO T/R - Tape and Reel (Alt: BSO033N03MSGXUMA1) RoHS: Compliant Min Qty: 554 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1112 Partner Stock |
|
$0.5594 / $0.6581 | Buy Now |
DISTI #
47W3322
|
Avnet Americas | Trans MOSFET N-CH 30V 17A 8-Pin DSO T/R - Bulk (Alt: 47W3322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Partner Stock |
|
$0.7870 / $1.6600 | Buy Now |
DISTI #
BSO033N03MSGXUMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 17A 8-Pin DSO T/R - Tape and Reel (Alt: BSO033N03MSGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSO033N03MSGXUMA
|
Mouser Electronics | MOSFETs N-Ch 30V 22A DSO-8 OptiMOS 3M RoHS: Compliant | 1330 |
|
$0.5640 / $1.2200 | Buy Now |
|
Future Electronics | BSO033xx Series 30 V 3.3 mOhm OptiMOS™3 M-Series Power-MOSFET - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5800 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.6780 / $2.2600 | Buy Now | |
|
Rochester Electronics | Trench <= 40V RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1112 |
|
$0.5594 / $0.6581 | Buy Now |
Part Details for BSO033N03MSGXUMA1
BSO033N03MSGXUMA1 CAD Models
BSO033N03MSGXUMA1 Part Data Attributes
|
BSO033N03MSGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO033N03MSGXUMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 16A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |