Part Details for BSO220N03MD G by Infineon Technologies AG
Overview of BSO220N03MD G by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO220N03MD G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSO220N03MDG
|
Mouser Electronics | MOSFET N-Ch 30V 7.7A DSO-8 OptiMOS 3M RoHS: Compliant | 20935 |
|
$0.3340 / $0.8900 | Buy Now |
DISTI #
TMOS1283
|
Rutronik | 2N-CH 30V 7,7A 22mOhm DSO-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2724 / $0.3531 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 30V 6A 8DSO / Trans MOSFET N-CH 30V 6A 8-Pin DSO | 330238 |
|
RFQ | |
DISTI #
1775488
|
Farnell | MOSFET, N CH, 7.7A, 30V, PG-DSO-8 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$0.3129 / $0.7509 | Buy Now |