-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5406-1-ND
|
DigiKey | MOSFET N-CH 200V 550MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5506 In Stock |
|
$0.1680 / $0.5900 | Buy Now |
DISTI #
BSP122,115
|
Avnet Americas | Trans MOSFET N-CH 200V 0.55A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP122,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1667 / $0.1989 | Buy Now |
DISTI #
771-BSP122115
|
Mouser Electronics | MOSFET BSP122/SOT223/SC-73 RoHS: Compliant | 5833 |
|
$0.1720 / $0.5200 | Buy Now |
|
Future Electronics | BSP122 Series 200 V 2.5 Ohm 1.5 W N-Ch Enhancement Mode D-MOS Transistor SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1670 / $0.1830 | Buy Now |
|
Future Electronics | BSP122 Series 200 V 2.5 Ohm 1.5 W N-Ch Enhancement Mode D-MOS Transistor SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1670 / $0.1830 | Buy Now |
|
Rochester Electronics | BSP122 - Small Signal Field-Effect Transistor, 0.55A, 200V, N-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.1500 / $0.1765 | Buy Now |
DISTI #
BSP122,115
|
Avnet Americas | Trans MOSFET N-CH 200V 0.55A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP122,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1667 / $0.1989 | Buy Now |
DISTI #
BSP122.115
|
TME | Transistor: N-MOSFET, unipolar, 200V, 0.55A, 1.5W, SC73,SOT223 Min Qty: 1 | 379 |
|
$0.2790 / $0.7950 | Buy Now |
DISTI #
BSP122,115
|
Avnet Americas | Trans MOSFET N-CH 200V 0.55A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP122,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1667 / $0.1989 | Buy Now |
DISTI #
BSP122,115
|
Avnet Silica | Trans MOSFET N-CH 200V 0.55A 4-Pin(3+Tab) SOT-223 T/R (Alt: BSP122,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP122,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP122,115
Nexperia
N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.55 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP122,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP122,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP122T/R | Small Signal Field-Effect Transistor | Nexperia | BSP122,115 vs BSP122T/R |
BSP122-TAPE-13 | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs BSP122-TAPE-13 |
BSP122-T | Small Signal Field-Effect Transistor | Nexperia | BSP122,115 vs BSP122-T |
BSP122 | Small Signal Field-Effect Transistor | Nexperia | BSP122,115 vs BSP122 |
BSP122TRL | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs BSP122TRL |
934019820115 | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs 934019820115 |
BSP122TRL13 | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs BSP122TRL13 |
BSP122T/R | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs BSP122T/R |
BSP122 | TRANSISTOR 550 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP122,115 vs BSP122 |