-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP19_20 - NPN high-voltage transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3021
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 350 V, 70 Mhz, 1.2 W, 100 Ma, 40 Rohs Compliant: Yes |Nexperia BSP19,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12617 |
|
$0.3290 / $0.6190 | Buy Now |
DISTI #
1727-5486-1-ND
|
DigiKey | TRANS NPN 350V 0.1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5106 In Stock |
|
$0.1665 / $0.5900 | Buy Now |
DISTI #
BSP19,115
|
Avnet Americas | Trans GP BJT NPN 350V 0.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP19,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1652 / $0.1971 | Buy Now |
DISTI #
771-BSP19115
|
Mouser Electronics | Bipolar Transistors - BJT BSP19/SOT223/SC-73 RoHS: Compliant | 7749 |
|
$0.1700 / $0.5800 | Buy Now |
DISTI #
E02:0323_00161344
|
Arrow Electronics | Trans GP BJT NPN 350V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.1726 / $0.2098 | Buy Now |
DISTI #
V36:1790_06519105
|
Arrow Electronics | Trans GP BJT NPN 350V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.1656 / $0.2177 | Buy Now |
|
Future Electronics | BSP19 Series 350 V 100 mA SMT NPN High-Voltage Transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.1700 / $0.1860 | Buy Now |
|
Future Electronics | BSP19 Series 350 V 100 mA SMT NPN High-Voltage Transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1700 / $0.1860 | Buy Now |
DISTI #
78826749
|
Verical | Trans GP BJT NPN 350V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2405 | Americas - 3000 |
|
$0.1730 / $0.2103 | Buy Now |
DISTI #
71284990
|
Verical | Trans GP BJT NPN 350V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 3000 |
|
$0.1656 / $0.2177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP19,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP19,115
Nexperia
BSP19_20 - NPN high-voltage transistors@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BSP19,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP19,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP19TC | Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP19,115 vs BSP19TC |
BSP19 | Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BSP19,115 vs BSP19 |
BSP19-TAPE-7 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP19,115 vs BSP19-TAPE-7 |
BSP19T/R | Power Bipolar Transistor | Nexperia | BSP19,115 vs BSP19T/R |
BSP19,115 | BSP19_20 - NPN high-voltage transistors SC-73 4-Pin | NXP Semiconductors | BSP19,115 vs BSP19,115 |
BSP19TA | Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BSP19,115 vs BSP19TA |
933983400115 | TRANSISTOR 0.05 A, 350 V, NPN, Si, POWER TRANSISTOR, PLASTC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BSP19,115 vs 933983400115 |
BSP19-T | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP19,115 vs BSP19-T |
BSP19-TAPE-13 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP19,115 vs BSP19-TAPE-13 |
BSP19 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP19,115 vs BSP19 |