Part Details for BSP31 by Philips Semiconductors
Overview of BSP31 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 1455 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),SOT-223 | 1164 |
|
$0.1690 / $0.6500 | Buy Now |
Part Details for BSP31
BSP31 CAD Models
BSP31 Part Data Attributes
|
BSP31
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP31
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |