Filter Your Search
1 - 10 of 81 results
|
BSP315PH6327XTSA1
Infineon Technologies AG
|
$0.4066 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.17 A | 800 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 4.68 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | Infineon | |||||||||||||||||
|
BSP316PH6327XTSA1
Infineon Technologies AG
|
$0.5227 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 680 mA | 1.8 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.8 W | 2.72 A | SILICON | 139.9 ns | 18.2 ns | R-PDSO-G4 | e3 | AEC-Q101; IEC-61249-2-21; IEC-68-1 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon | SOT-223 | 8541.29.00.95 | ||||||||||||
|
BSP317PH6327XTSA1
Infineon Technologies AG
|
$0.5753 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 430 mA | 4 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.72 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon | ||||||||||||||||||||
|
BSP318SH6327XTSA1
Infineon Technologies AG
|
$0.5927 | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.6 A | 150 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | Infineon | |||||||||||||||||||
|
BSP31
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | PNP | YES | SINGLE | 1 | 100 | 100 MHz | 1.5 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BSP315
Rochester Electronics LLC
|
Check for Price | Active | P-CHANNEL | YES | SINGLE | 4 | 50 V | 1 | 1 A | 800 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-PDSO-G4 | COMMERCIAL | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||||||||
|
BSP318E6327
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.6 A | 150 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 A | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | SOT-223 | ||||||||||||||||||||||||||
|
BSP315PL6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.17 A | 800 mΩ | AVALANCHE RATED | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.68 A | SILICON | R-PDSO-G4 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | compliant | ||||||||||||||||||||||||||||
|
BSP318S
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 4 | 60 V | 1 | 2.6 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G4 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BSP31
Nexperia
|
Check for Price | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 50 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | compliant | EAR99 | Nexperia | 1988-06-29 |