BSP321PH6327
Infineon Technologies AG
Description: Small Signal Field-Effect Transistor, 0.00098A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of BSP321PH6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSP321PH6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   394
RFQ
Bristol Electronics   Min Qty: 4 50
  • 4 $1.3125
  • 17 $0.8531
$0.8531 / $1.3125 Buy Now
Quest Components   315
  • 1 $2.1000
  • 49 $1.0500
  • 191 $0.8400
$0.8400 / $2.1000 Buy Now
Quest Components   40
  • 1 $1.7500
  • 4 $1.4000
  • 15 $0.8750
$0.8750 / $1.7500 Buy Now

CAD Models for BSP321PH6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSP321PH6327 by Infineon Technologies AG

BSP321PH6327
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
0.00098 A
Drain-source On Resistance-Max
0.9 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
42 pF
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Polarity/Channel Type
P-CHANNEL
Reference Standard
AEC-Q101
Transistor Element Material
SILICON
Want to compare parts?
  1. BSP321PH6327
    Infineon Technologies AG
    Small Signal Field-Effect Transistor, 0.00098A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Related Parts for BSP321PH6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP321PH6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP321PH6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSP321PH6327 would you like to use for your alert(s)?
  • Please alert me when BSP321PH6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSP321PH6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP321PH6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSP321PH6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP321PH6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP321PH6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: