There are no models available for this part yet.
Overview of BSP321PH6327XTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSP321PH6327XTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-BSP321PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 100V 980MA SOT223-4 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
$0.5800 / $1.3900 | Buy Now | |
DISTI #
BSP321PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 100V 0.98A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP321PH6327XTSA1) RoHS: Compliant Min Qty: 982 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
$0.3156 / $0.3713 | Buy Now | |
Rochester Electronics | BSP321 - 250V-600V Small Signal/Small Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1000 |
|
$0.3156 / $0.3713 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2171 |
|
RFQ |
CAD Models for BSP321PH6327XTSA1 by Infineon Technologies AG
Part Data Attributes for BSP321PH6327XTSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
0.98 A
|
Drain-source On Resistance-Max
|
0.9 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
42 pF
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
P-CHANNEL
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Related Parts for BSP321PH6327XTSA1
-
BSP321PH6327Small Signal Field-Effect Transistors
-
FQT5P10TFPower Field-Effect Transistors
-
TM4C123BH6PGEIMicrocontrollers
-
RURP1560-F085Rectifier Diodes
-
ITS4141NPeripheral Drivers
-
EKZN800ELL471MK30SFixed Capacitors
-
NTR12B2000CTRFFixed Resistors
-
MMBT5087LT1GSmall Signal Bipolar Transistors
-
ADP165AUJZ-3.0-R7Linear Regulator ICs