Part Details for BSRV10CNB152J by KOA Speer Electronics Inc
Overview of BSRV10CNB152J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSRV10CNB152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSRV10CNB152J
|
TTI | 1.5K OHM 5% 300PPM 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Bulk | Americas - 0 |
|
$2.5000 | Buy Now |