There are no models available for this part yet.
Overview of BSS-050-01-L-D-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BSS-050-01-L-D-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7080
|
Newark | 0.635 Mm Basic Blade & Beam Socket Strip, Edge Mount/Tape & Reel |Samtec BSS-050-01-L-D-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3200 / $5.7700 | Buy Now | |
DISTI #
3937-BSS-050-01-L-D-A-TR-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$9.9818 / $15.4700 | Buy Now | |
DISTI #
BSS-050-01-L-D-A-TR-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7966 | Buy Now | |
DISTI #
BSS-050-01-L-D-A-T
|
Avnet Americas | Conn Micro Socket SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BSS-050-01-L-D-A-T) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$5.4900 / $8.5100 | Buy Now | |
DISTI #
200-BSS05001LDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$3.8100 / $5.4900 | Order Now | |
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$2.8300 / $8.1500 | Buy Now | ||
DISTI #
000000000001281455
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount Min Qty: 1 | 0 |
|
$4.9300 / $8.5100 | Buy Now | |
DISTI #
BSS-050-01-L-D-A-TR
|
Avnet Abacus | Conn Micro Socket SKT 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: BSS-050-01-L-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$2.8300 / $8.1500 | Buy Now | ||
DISTI #
5cd8d53ccd7c1c4c38217871
|
Samtec | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.6900 / $8.5100 | Buy Now |
CAD Models for BSS-050-01-L-D-A-TR by Samtec Inc
Part Data Attributes for BSS-050-01-L-D-A-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.135 inch
|
Body Length
|
1.463 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1.8 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
Alternate Parts for BSS-050-01-L-D-A-TR
This table gives cross-reference parts and alternative options found for BSS-050-01-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS-050-01-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS-050-01-F-D-A-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | Samtec Inc | BSS-050-01-L-D-A-TR vs BSS-050-01-F-D-A-TR |
BSS-050-01-F-D-A | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | Samtec Inc | BSS-050-01-L-D-A-TR vs BSS-050-01-F-D-A |