Part Details for BSS-100-01-C-D-A by Samtec Inc
Overview of BSS-100-01-C-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSS-100-01-C-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS-100-01-C-D-A-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSS-100-01-C-D-A
|
Avnet Americas | Conn Stacking RCP 200 POS 5mm Stack Height 0.635mm Solder ST SMD Tube - Bulk (Alt: BSS-100-01-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount | 0 |
|
$9.5300 / $20.5500 | Buy Now |
DISTI #
BSS-100-01-C-D-A
|
Avnet Americas | Conn Stacking RCP 200 POS 5mm Stack Height 0.635mm Solder ST SMD Tube - Bulk (Alt: BSS-100-01-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003849740
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount | 0 |
|
$9.5300 / $20.5500 | Buy Now |
Part Details for BSS-100-01-C-D-A
BSS-100-01-C-D-A CAD Models
BSS-100-01-C-D-A Part Data Attributes:
|
BSS-100-01-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSS-100-01-C-D-A
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |