There are no models available for this part yet.
Overview of BSS-100-01-F-D-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BSS-100-01-F-D-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7083
|
Newark | 0.635 Mm Basic Blade & Beam Socket Strip, Edge Mount/Tube |Samtec BSS-100-01-F-D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $12.7200 | Buy Now | |
DISTI #
3937-BSS-100-01-F-D-A-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$11.2364 / $17.4400 | Buy Now | |
DISTI #
BSS-100-01-F-D-A-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6050 | Buy Now | |
DISTI #
BSS-100-01-F-D-A
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: BSS-100-01-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-BSS10001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$3.0200 / $9.5900 | Order Now | |
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$4.5600 / $10.6300 | Buy Now | ||
DISTI #
000000000001009040
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount Min Qty: 1 | 0 |
|
$5.5500 / $9.5900 | Buy Now | |
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$4.5600 / $10.6300 | Buy Now |
CAD Models for BSS-100-01-F-D-A by Samtec Inc
Part Data Attributes for BSS-100-01-F-D-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 5 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.135 inch
|
Body Length
|
2.713 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.8 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
200
|