Part Details for BSS-100-01-H-D-A by Samtec Inc
Overview of BSS-100-01-H-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSS-100-01-H-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS-100-01-H-D-A-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6000 | Buy Now |
DISTI #
BSS-100-01-H-D-A
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: BSS-100-01-H-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.8200 / $17.3800 | Buy Now |
DISTI #
200-BSS10001HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$5.7700 / $17.3800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$8.7300 / $19.0000 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$8.7300 / $19.0000 | Buy Now |
DISTI #
5cd8d54acd7c1c4c38218920
|
Samtec | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$5.7700 / $17.3800 | Buy Now |
Part Details for BSS-100-01-H-D-A
BSS-100-01-H-D-A CAD Models
BSS-100-01-H-D-A Part Data Attributes
|
BSS-100-01-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSS-100-01-H-D-A
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |