Part Details for BSS-100-01-H-D-DP-EM2 by Samtec Inc
Overview of BSS-100-01-H-D-DP-EM2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSS-100-01-H-D-DP-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS-100-01-H-D-DP-EM2-ND
|
DigiKey | CONN DIFF ARRAY RCPT 200POS EDGE Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSS-100-01-H-D-DP-
|
Avnet Americas | .635MM DOUBLE ROW SOCKET ASSEMBLY - Bulk (Alt: BSS-100-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$14.7000 / $31.6700 | Buy Now |
DISTI #
000000000003168884
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$14.7000 / $31.6700 | Buy Now |
Part Details for BSS-100-01-H-D-DP-EM2
BSS-100-01-H-D-DP-EM2 CAD Models
BSS-100-01-H-D-DP-EM2 Part Data Attributes
|
BSS-100-01-H-D-DP-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSS-100-01-H-D-DP-EM2
Samtec Inc
Board Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.285 inch | |
Body Depth | 0.31 inch | |
Body Length | 4.353 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |