Part Details for BSS-100-01-L-D by Samtec Inc
Overview of BSS-100-01-L-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSS-100-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS-100-01-L-D-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7100 | Buy Now |
DISTI #
BSS-100-01-L-D
|
Avnet Americas | Conn Micro Socket SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: BSS-100-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.2300 / $11.2200 | Buy Now |
DISTI #
200-BSS10001LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$3.5300 / $11.2200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$5.3300 / $11.6200 | Buy Now |
DISTI #
000000000002501066
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount Min Qty: 1 | 0 |
|
$6.4900 / $11.2200 | Buy Now |
|
Master Electronics | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant | 0 |
|
$5.3300 / $11.6200 | Buy Now |
DISTI #
5cd8d4fccd7c1c4c38213461
|
Samtec | 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$3.5300 / $11.2200 | Buy Now |
Part Details for BSS-100-01-L-D
BSS-100-01-L-D CAD Models
BSS-100-01-L-D Part Data Attributes
|
BSS-100-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSS-100-01-L-D
Samtec Inc
Board Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Body Breadth | 0.285 inch | |
Body Depth | 0.135 inch | |
Body Length | 2.713 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |