BSS205NH6327XTSA1
Infineon Technologies AG
Description: Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Overview of BSS205NH6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSS205NH6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK4547
Newark Mosfet, N-Ch, 20V, 2.5A, Sot-23 Rohs Compliant: Yes |Infineon BSS205NH6327XTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1200
  • 6,000 $0.1180
  • 12,000 $0.1060
  • 18,000 $0.1060
  • 30,000 $0.1020
$0.1020 / $0.1200 Buy Now
DISTI # 68AC4428
Newark Mosfet, N-Ch, 20V, 2.5A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:950Mv Rohs Compliant: Yes |Infineon BSS205NH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4070
  • 10 $0.3120
  • 25 $0.2130
  • 50 $0.1770
  • 100 $0.1480
  • 250 $0.1190
  • 500 $0.0990
  • 1,000 $0.0820
$0.0820 / $0.4070 Buy Now
DISTI # BSS205NH6327XTSA1CT-ND
DigiKey MOSFET N-CH 20V 2.5A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 28298
In Stock
  • 1 $0.4400
  • 10 $0.2700
  • 100 $0.1708
  • 500 $0.1278
  • 1,000 $0.1139
  • 3,000 $0.0962
  • 6,000 $0.0872
  • 9,000 $0.0826
  • 15,000 $0.0775
  • 21,000 $0.0745
  • 30,000 $0.0715
  • 75,000 $0.0665
$0.0665 / $0.4400 Buy Now
DISTI # BSS205NH6327XTSA1
Avnet Americas Trans MOSFET N-CH 20V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS205NH6327XTSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 556 Partner Stock
RFQ
DISTI # BSS205NH6327XTSA1
Avnet Americas Trans MOSFET N-CH 20V 2.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS205NH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-BSS205NH6327
Mouser Electronics MOSFETs N-Ch 20V 2.5A SOT-23-3 RoHS: Compliant 44402
  • 1 $0.4400
  • 10 $0.2730
  • 100 $0.1300
  • 1,000 $0.1130
  • 3,000 $0.0880
  • 9,000 $0.0750
  • 24,000 $0.0720
  • 45,000 $0.0660
$0.0660 / $0.4400 Buy Now
Future Electronics Single N-Channel 20 V 50 mOhm 2.1 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0676
  • 9,000 $0.0651
  • 15,000 $0.0640
  • 60,000 $0.0610
  • 90,000 $0.0592
$0.0592 / $0.0676 Buy Now
Future Electronics Single N-Channel 20 V 50 mOhm 2.1 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.0668
  • 9,000 $0.0642
  • 15,000 $0.0631
  • 30,000 $0.0615
  • 60,000 $0.0592
$0.0592 / $0.0668 Buy Now
DISTI # 84414374
Verical Trans MOSFET N-CH 20V 2.5A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 Americas - 39000
  • 3,000 $0.0715
$0.0715 Buy Now
DISTI # 82119256
Verical Trans MOSFET N-CH 20V 2.5A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 381 Package Multiple: 1 Date Code: 2417 Americas - 26730
  • 381 $0.0821
$0.0821 Buy Now
Rochester Electronics Small Signal MosFETs RoHS: Compliant Status: Active Min Qty: 1 556
  • 1 $0.0776
  • 25 $0.0760
  • 100 $0.0729
  • 500 $0.0698
  • 1,000 $0.0660
$0.0660 / $0.0776 Buy Now
DISTI # BSS205NH6327XTSA1
TME Transistor: N-MOSFET, unipolar, 20V, 2.5A, 0.5W, SOT23 Min Qty: 1 6198
  • 1 $0.4212
  • 5 $0.3024
  • 25 $0.2108
  • 50 $0.1817
  • 100 $0.1576
  • 250 $0.1323
  • 500 $0.1171
  • 3,000 $0.0895
  • 9,000 $0.0785
  • 75,000 $0.0649
$0.0649 / $0.4212 Buy Now
Chip 1 Exchange INSTOCK 60742
RFQ
DISTI # C1S322000233254
Chip1Stop Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 39000
  • 3,000 $0.0502
  • 12,000 $0.0500
  • 21,000 $0.0449
$0.0449 / $0.0502 Buy Now
DISTI # C1S322000269480
Chip1Stop Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 26730
  • 25 $0.0955
  • 50 $0.0952
  • 100 $0.0657
$0.0657 / $0.0955 Buy Now
DISTI # C1S322000416918
Chip1Stop Trans MOSFET N-CH 20V 2.5A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 100
  • 1 $0.7650
  • 100 $0.1950
$0.1950 / $0.7650 Buy Now
DISTI # SP000929180
EBV Elektronik Trans MOSFET N-CH 20V 2.5A 3-Pin SOT-23 T/R (Alt: SP000929180) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 699000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 390000
  • 3,000 $0.0758
  • 390,000 $0.0701
$0.0701 / $0.0758 Buy Now

CAD Models for BSS205NH6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSS205NH6327XTSA1 by Infineon Technologies AG

BSS205NH6327XTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
2.5 A
Drain-source On Resistance-Max
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
24 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. BSS205NH6327XTSA1
    Infineon Technologies AG
    Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
    VS

Related Parts for BSS205NH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS205NH6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS205NH6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSS205NH6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when BSS205NH6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSS205NH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS205NH6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSS205NH6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS205NH6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS205NH6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: