Part Details for BSS223PWL6327 by Infineon Technologies AG
Overview of BSS223PWL6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS223PWL6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 390 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1957 |
|
$0.1248 / $0.4160 | Buy Now |
|
Quest Components | 390 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1800 |
|
$0.1920 / $0.6400 | Buy Now |
Part Details for BSS223PWL6327
BSS223PWL6327 CAD Models
BSS223PWL6327 Part Data Attributes
|
BSS223PWL6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS223PWL6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.39 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSS223PWL6327
This table gives cross-reference parts and alternative options found for BSS223PWL6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS223PWL6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS223PW | Small Signal Field-Effect Transistor, 0.39A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 3 PIN | Infineon Technologies AG | BSS223PWL6327 vs BSS223PW |
Resources and Additional Insights for BSS223PWL6327
Reference Designs related to BSS223PWL6327
-
15W Qi transmitter for charging smartphones
The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.