Part Details for BSS295E6325 by Infineon Technologies AG
Overview of BSS295E6325 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS295E6325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIPMOS SMALL-SIGNAL TRANSISTOR Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 RoHS: Not Compliant | Europe - 739 |
|
RFQ |
Part Details for BSS295E6325
BSS295E6325 CAD Models
BSS295E6325 Part Data Attributes:
|
BSS295E6325
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS295E6325
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS295E6325
This table gives cross-reference parts and alternative options found for BSS295E6325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS295E6325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS295E6325 | Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS295E6325 vs BSS295E6325 |
BSS295E6288 | Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Infineon Technologies AG | BSS295E6325 vs BSS295E6288 |
BSS295 | Small Signal Field-Effect Transistor, 1.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | BSS295E6325 vs BSS295 |