-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS316NH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 30V 1.4A SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
611983 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
BSS316NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS316NH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0372 / $0.0426 | Buy Now |
DISTI #
726-BSS316NH6327
|
Mouser Electronics | MOSFET N-Ch 30V 1.4A SOT-23-3 RoHS: Compliant | 187505 |
|
$0.0400 / $0.2900 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 160 mOhm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2067000Reel |
|
$0.0352 / $0.0400 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 160 mOhm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1257000Reel |
|
$0.0352 / $0.0400 | Buy Now |
|
Bristol Electronics | 5360 |
|
RFQ | ||
DISTI #
BSS316NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS316NH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0372 / $0.0426 | Buy Now |
DISTI #
BSS316NH6327XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 30V, 1.4A, 0.5W, SOT23 Min Qty: 1 | 13340 |
|
$0.0537 / $0.3437 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 30V, 1.4A, 0.5W, SOT23 | 87291 |
|
RFQ | |
DISTI #
BSS316NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS316NH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0372 / $0.0426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS316NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS316NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS316NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS316NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS316NL6327HTSA1 | Small Signal Field-Effect Transistor, | Infineon Technologies AG | BSS316NH6327XTSA1 vs BSS316NL6327HTSA1 |
BSS316NH6327 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS316NH6327XTSA1 vs BSS316NH6327 |