Part Details for BSS7728NH6327XTSA2 by Infineon Technologies AG
Overview of BSS7728NH6327XTSA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS7728NH6327XTSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS7728NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS7728NH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BSS7728 - 250V-600V Small Signal/Small Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1878 |
|
$0.0433 / $0.0509 | Buy Now |
DISTI #
BSS7728NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS7728NH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS7728NH6327XTSA2
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.2A, 0.36W, SOT23 Min Qty: 10 | 2981 |
|
$0.0566 / $0.1224 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 80600 |
|
$0.0614 / $0.0653 | Buy Now |
DISTI #
BSS7728NH6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS7728NH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BSS7728NH6327XTSA2
BSS7728NH6327XTSA2 CAD Models
BSS7728NH6327XTSA2 Part Data Attributes
|
BSS7728NH6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS7728NH6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.4 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSS7728NH6327XTSA2
This table gives cross-reference parts and alternative options found for BSS7728NH6327XTSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS7728NH6327XTSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS7728NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS7728NH6327XTSA2 vs BSS7728NL6327 |
BSS7728NH6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS7728NH6327XTSA2 vs BSS7728NH6327 |
BSS7728NL6327HTSA1 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS7728NH6327XTSA2 vs BSS7728NL6327HTSA1 |