Part Details for BSS84 by CBI-electric Group
Overview of BSS84 by CBI-electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 130mA 225mW 4.510V0.1A 1.6V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 20450 |
|
$0.0109 / $0.0175 | Buy Now |