Part Details for BST-116-08-L-D-230-RA by Samtec Inc
Overview of BST-116-08-L-D-230-RA by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8357-AZ | Analog Devices | LT8357 Bst Eval Bd, 4.5#20VIN, | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ | |
EVAL-LT8337-1-AZ | Analog Devices | LT8337-1 Demo|28V, 5A SS Bst w |
Price & Stock for BST-116-08-L-D-230-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BST-116-08-L-D-230-RA-ND
|
DigiKey | BST-116-08-L-D-230-RA Lead time: 10 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BST-116-08-L-D-230
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: BST-116-08-L-D-230) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BST-116-08-L-D-230-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole (Alt: BST-116-08-L-D-230-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for BST-116-08-L-D-230-RA
BST-116-08-L-D-230-RA CAD Models
BST-116-08-L-D-230-RA Part Data Attributes
|
BST-116-08-L-D-230-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BST-116-08-L-D-230-RA
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.230 INCHES | |
Body Breadth | 0.24 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |