Part Details for BST-323/07 by WECO Electrical Connectors
Overview of BST-323/07 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST-323/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-BST-323/07-ND
|
DigiKey | MARKING STRIP ACCESSORIES, 7 P Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5269 / $1.0500 | Buy Now |
DISTI #
70941274
|
RS | Marking Strips for Terminal Strips, 7 Pole | WECO BST-323/07 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Onlinecomponents.com | 323 Series Marking Strips for Terminal Strips - 7 pole RoHS: Compliant | 0 |
|
$0.4315 / $0.5516 | Buy Now |