Part Details for BST-863NOZZLES -4.4MM by Business Electronics Soldering Technologies (BEST)
Overview of BST-863NOZZLES -4.4MM by Business Electronics Soldering Technologies (BEST)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT8357-AZ | Analog Devices | LT8357 Bst Eval Bd, 4.5#20VIN, | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ | |
EVAL-LT8337-1-AZ | Analog Devices | LT8337-1 Demo|28V, 5A SS Bst w |
Price & Stock for BST-863NOZZLES -4.4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BST-NOZZLE-4.4MM
|
TME | Nozzle: hot air, 4.4mm, for hot air station Min Qty: 1 | 3 |
|
$5.5100 / $5.8000 | Buy Now |