There are no models available for this part yet.
Overview of BST-BNC-6 by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BST-BNC-6 by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13J4952
|
Newark | Strain Relief, Boot, Rear Twist Bnc 75Ohm Connectors Rohs Compliant: Yes |Neutrik BST-BNC-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.4820 | Buy Now | |
DISTI #
568-BST-BNC-6
|
Mouser Electronics | RF Connector Accessories BNC rear twist Blue/Black RoHS: Compliant | 134 |
|
$0.3500 / $0.5700 | Buy Now | |
DISTI #
70548546
|
RS | Colored, boot - BNC, rear, TWIST -Blue | Neutrik BST-BNC-6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.4010 | RFQ | |
DISTI #
NEUBST-BNC-6
|
Heilind Electronics | COLORED BOOT - BLUE BNC REARTWIST | Americas - 28 in Stock |
|
$0.6000 | Buy Now | |
Onlinecomponents.com | BNC Accessories - Blue Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
75 In Stock |
|
$0.3640 / $0.5639 | Buy Now | ||
DISTI #
NTR-BST-BNC-6
|
TME | SLEEVE REAR TWIST BNC BLUE Min Qty: 5 | 0 |
|
$0.4010 / $0.5730 | RFQ | |
DISTI #
NEUBST-BNC-6
|
Interstate Connecting Components | COLORED BOOT - BLUE BNC REARTWIST | 9 |
|
$0.6000 | Buy Now | |
Powell Electronics | Colored boot - BNC rearTWIST -Blue Min Qty: 100 | 792 |
|
$0.4700 | Buy Now | ||
Master Electronics | BNC Accessories - Blue Colored boot for rearTWIST BNC cable connectors RoHS: Compliant |
75 In Stock |
|
$0.3640 / $0.5639 | Buy Now |