Part Details for BST0803SM-05-4T by International Components Corporation
Overview of BST0803SM-05-4T by International Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST0803SM-05-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70975873
|
RS | SMT transducer, 8mm x 3mm, 5 vdc external drive | ICC / Intervox BST0803SM-05-4T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1700 | RFQ |
|
Future Electronics | 85 dB 5 VDC 2730 Hz SMD Acoustic Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |