Part Details for BST140A by Essentra Components
Overview of BST140A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5671-ND
|
DigiKey | PUSH FIT BUMPER: 9.5 MM (0.374 I Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2259 In Stock |
|
$0.2384 / $0.4800 | Buy Now |
DISTI #
144-BST140A
|
Mouser Electronics | Bumpers / Feet STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2080 / $0.2800 | Order Now |
DISTI #
71255622
|
RS | STEM BUMPER:NYL NATURAL | Essentra Components BST140A RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 18 Weeks | 0 |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 9.7 mm (0.380 in) - Overall Height - 21.4 mm (0.843 in) - Maximum Compatible Hole Diameter - 9.5 mm (0.374 in) - Minimum Compatible Hole Diameter - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.2316 / $0.3530 | Buy Now |