Part Details for BST23C052V-ES by ElecSuper Electronics
Overview of BST23C052V-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST23C052V-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25A8/20us 12V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2980 |
|
$0.0168 / $0.0178 | Buy Now |