-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BST62 - PNP Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5500-1-ND
|
DigiKey | TRANS PNP DARL 80V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6165 In Stock |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
BST62,115
|
Avnet Americas | Trans Darlington PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST62,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
771-BST62115
|
Mouser Electronics | Darlington Transistors BST62/SOT89/MPT3 RoHS: Compliant | 3049 |
|
$0.1940 / $0.5500 | Buy Now |
|
Future Electronics | BST62 Series -80 V -1 A Surface Mount PNP Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 29000Reel |
|
$0.1740 / $0.1900 | Buy Now |
|
Rochester Electronics | BST60, BST61, BST62 - PNP Darlington transistors RoHS: Compliant Status: Active Min Qty: 1 | 146000 |
|
$0.1071 / $0.1260 | Buy Now |
DISTI #
BST62,115
|
Avnet Americas | Trans Darlington PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST62,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.2192 | Buy Now |
DISTI #
BST62,115
|
Avnet Americas | Trans Darlington PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST62,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
BST62.115
|
TME | Transistor: PNP, bipolar, 80V, 1A, 1.3W, SC62,SOT89 Min Qty: 3 | 586 |
|
$0.2320 / $0.3270 | Buy Now |
DISTI #
BST62,115
|
Avnet Americas | Trans Darlington PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST62,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.2192 | Buy Now |
DISTI #
BST62,115
|
Avnet Americas | Trans Darlington PNP 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST62,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BST62,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BST62,115
Nexperia
BST62 - PNP Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.3 V |
This table gives cross-reference parts and alternative options found for BST62,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST62,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST62-TAPE-13 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST62,115 vs BST62-TAPE-13 |
BST62,115 | BST60; BST61; BST62 - PNP Darlington transistors SOT-89 3-Pin | NXP Semiconductors | BST62,115 vs BST62,115 |
BST62-T | Small Signal Bipolar Transistor | Nexperia | BST62,115 vs BST62-T |
BST62-TAPE-7 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST62,115 vs BST62-TAPE-7 |
BST62T/R | Small Signal Bipolar Transistor | Nexperia | BST62,115 vs BST62T/R |
BST62 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BST62,115 vs BST62 |
BST62TRL13 | TRANSISTOR 1000 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST62,115 vs BST62TRL13 |
BST62TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BST62,115 vs BST62TRL13 |
BST62TRL | TRANSISTOR 1000 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST62,115 vs BST62TRL |
BST62 | Small Signal Bipolar Transistor | Nexperia | BST62,115 vs BST62 |