-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BST82 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3963
|
Newark | Mosfet Transistor, N Channel, 190 Ma, 100 V, 5 Ohm, 5 V, 2 V Rohs Compliant: Yes |Nexperia BST82,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 27000 |
|
$0.1050 / $0.1130 | Buy Now |
DISTI #
25M7816
|
Newark | Mosfet Transistor, N Channel, 190 Ma, 100 V, 10 Ohm, 5 V, 2 V Rohs Compliant: Yes |Nexperia BST82,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126120 |
|
$0.1570 / $0.3700 | Buy Now |
DISTI #
1727-4937-1-ND
|
DigiKey | MOSFET N-CH 100V 190MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33876 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
BST82,215
|
Avnet Americas | Trans MOSFET N-CH 100V 0.19A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BST82,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 / $0.0770 | Buy Now |
DISTI #
771-BST82215
|
Mouser Electronics | MOSFET BST82/SOT23/TO-236AB RoHS: Compliant | 83226 |
|
$0.0810 / $0.3500 | Buy Now |
|
Future Electronics | BST82 Series 100 V 10 Ohm 0.83 W N-Channel Silicon Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 234000Reel |
|
$0.0795 / $0.0880 | Buy Now |
|
Future Electronics | BST82 Series 100 V 10 Ohm 0.83 W N-Channel Silicon Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Future Electronics | BST82 Series 100 V 10 Ohm 0.83 W N-Channel Silicon Surface Mount MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0880 | Buy Now |
|
Rochester Electronics | BST82 - N-channel TrenchMOS intermediate level FET RoHS: Compliant Status: Active Min Qty: 1 | 783 |
|
$0.0638 / $0.0751 | Buy Now |
DISTI #
BST82,215
|
Avnet Americas | Trans MOSFET N-CH 100V 0.19A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BST82,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BST82,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BST82,215
Nexperia
BST82 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BST82,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST82,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST82TC | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BST82,215 vs BST82TC |
BST82 | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BST82,215 vs BST82 |
BST82,235 | BST82 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin | Nexperia | BST82,215 vs BST82,235 |
933733110235 | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BST82,215 vs 933733110235 |
BST82TA | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BST82,215 vs BST82TA |
BST82T/R | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BST82,215 vs BST82T/R |
BST82TRL | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BST82,215 vs BST82TRL |
BST82-TAPE-7 | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BST82,215 vs BST82-TAPE-7 |
BST82-T | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BST82,215 vs BST82-T |
BST82TA | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BST82,215 vs BST82TA |