Part Details for BSTA078NN00550235000 by TE Connectivity
Overview of BSTA078NN00550235000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for BSTA078NN00550235000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4119
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity BSTA078NN00550235000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$19.6700 / $26.6100 | Buy Now |
DISTI #
3703327
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$20.3361 / $27.5576 | Buy Now |
DISTI #
3703327
|
Farnell | CIRCULAR CONN, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 10 |
|
$19.9308 / $26.9616 | Buy Now |
Part Details for BSTA078NN00550235000
BSTA078NN00550235000 CAD Models
BSTA078NN00550235000 Part Data Attributes
|
BSTA078NN00550235000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BSTA078NN00550235000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |