Part Details for BSTA085NN00550235000 by TE Connectivity
Overview of BSTA085NN00550235000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BSTA085NN00550235000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4132
|
Newark | Circular Conn, Plug, 6Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity BSTA085NN00550235000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$19.6700 / $26.6100 | Buy Now |
DISTI #
2452-BSTA085NN00550235000-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Box |
40 In Stock |
|
$19.4241 / $27.0200 | Buy Now |
DISTI #
571-BSTA085NN0550235
|
Mouser Electronics | Standard Circular Connector 923 PLUG RoHS: Compliant | 0 |
|
$19.4200 / $21.1700 | Order Now |
DISTI #
3727963
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 6POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$22.0754 / $38.3238 | Buy Now |
DISTI #
3727963
|
Farnell | CIRCULAR CONN, PLUG, 6POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 40 |
|
$21.1299 / $28.5987 | Buy Now |
Part Details for BSTA085NN00550235000
BSTA085NN00550235000 CAD Models
BSTA085NN00550235000 Part Data Attributes
|
BSTA085NN00550235000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BSTA085NN00550235000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |