Part Details for BSTS-03X25 by TE Connectivity
Overview of BSTS-03X25 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTS-03X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T1118
|
Newark | Bsts-03X25 |Raychem Te Connectivity BSTS-03X25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8500 / $51.7700 | Buy Now |
DISTI #
650-BSTS-03X25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-03X25 RoHS: Compliant | 0 |
|
$32.0700 / $47.7100 | Order Now |
DISTI #
RYCBSTS-03X25
|
Heilind Electronics | BSTS-03X25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - Black - ID: 7.62mm (0.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$30.0500 / $50.0400 | Buy Now |
DISTI #
RYCBSTS-03X25
|
Interstate Connecting Components | BSTS-03X25 | 0 |
|
Buy Now | |
DISTI #
000000000001129036
|
Sager | Heat Shrink Tubing & Sleeves BSTS-03X25 Min Qty: 4 | 0 |
|
$29.6200 / $47.0200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 3:1 - Black - ID: 7.62mm (0.300in) - Len: 7.5m (25ft) RoHS: Compliant | 0 |
|
$30.0500 / $50.0400 | Buy Now |
Part Details for BSTS-03X25
BSTS-03X25 CAD Models
BSTS-03X25 Part Data Attributes
|
BSTS-03X25
TE Connectivity
Buy Now
|
Compare Parts:
BSTS-03X25
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |